
SSM-110-L-DV-BE | |
|---|---|
DigiKey Part Number | SAM11899-ND |
Manufacturer | |
Manufacturer Product Number | SSM-110-L-DV-BE |
Description | CONN RCPT 20POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-110-L-DV-BE Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.290" (7.37mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 50 | 63,35100 Kč | 3 167,55 Kč |
| 100 | 52,62100 Kč | 5 262,10 Kč |
| 500 | 44,66274 Kč | 22 331,37 Kč |
| 1 000 | 42,02225 Kč | 42 022,25 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |

