
SSM-105-L-SV-K-TR | |
|---|---|
DigiKey Part Number | 612-SSM-105-L-SV-K-TR-ND - Tape & Reel (TR) 612-SSM-105-L-SV-K-TRCT-ND - Cut Tape (CT) 612-SSM-105-L-SV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM-105-L-SV-K-TR |
Description | CONN RCPT 5POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-105-L-SV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,79000 Kč | 39,79 Kč |
| 50 | 32,83640 Kč | 1 641,82 Kč |
| 100 | 27,27060 Kč | 2 727,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 27,26971 Kč | 12 271,37 Kč |
| 900 | 23,15671 Kč | 20 841,04 Kč |
| 1 350 | 20,09663 Kč | 27 130,45 Kč |
| 2 250 | 19,52817 Kč | 43 938,38 Kč |
| Unit Price without VAT: | 39,79000 Kč |
|---|---|
| Unit Price with VAT: | 48,14590 Kč |


