22 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-122-S-T

DigiKey Part Number
SAM1122-22-ND
Manufacturer
Manufacturer Product Number
SSA-122-S-T
Description
CONN RCPT 22POS 0.1 TIN PCB
Customer Reference
Detailed Description
22 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSA-122-S-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.230" (5.85mm)
Connector Type
Contact Length - Post
0.151" (3.84mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Voltage Rating
1000V
Number of Positions Loaded
All
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
1
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 236
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1053,58700 Kč535,87 Kč
10045,53420 Kč4 553,42 Kč
50040,64498 Kč20 322,49 Kč
1 00038,70582 Kč38 705,82 Kč
5 00034,55431 Kč172 771,55 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 3953
Unit Price: 66,35000 Kč
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 297
Unit Price: 84,41000 Kč
CONN RCPT 30POS 0.1 TIN PCB
In-Stock: 82
Unit Price: 82,10000 Kč
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 156
Unit Price: 79,79000 Kč
CONN RCPT 28POS 0.1 TIN PCB
In-Stock: 156
Unit Price: 77,27000 Kč