1 Position Receptacle, Breakaway Connector Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-101-S-T

DigiKey Part Number
SAM1122-01-ND
Manufacturer
Manufacturer Product Number
SSA-101-S-T
Description
CONN RCPT 1POS TIN PCB
Customer Reference
Detailed Description
1 Position Receptacle, Breakaway Connector Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSA-101-S-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.230" (5.85mm)
Connector Type
Contact Length - Post
0.151" (3.84mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Voltage Rating
1000V
Number of Positions Loaded
All
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Factory Stock: 482
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,89500 Kč78,95 Kč
1006,70260 Kč670,26 Kč
5005,98234 Kč2 991,17 Kč
1 0005,69634 Kč5 696,34 Kč
5 0005,08462 Kč25 423,10 Kč
10 0004,84203 Kč48 420,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 3962
Unit Price: 66,35000 Kč
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 297
Unit Price: 84,41000 Kč
CONN RCPT 30POS 0.1 TIN PCB
In-Stock: 82
Unit Price: 82,10000 Kč
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 156
Unit Price: 79,79000 Kč
CONN RCPT 28POS 0.1 TIN PCB
In-Stock: 156
Unit Price: 77,27000 Kč