100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS5-50-3.00-L-D-K-TR

DigiKey Part Number
SAM15085TR-ND - Tape & Reel (TR)
SAM15085CT-ND - Cut Tape (CT)
SAM15085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS5-50-3.00-L-D-K-TR
Description
CONN SOCKET 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SS5-50-3.00-L-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4mm, 4.5mm, 5.5mm
Height Above Board
0.112" (2.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
1099,51000 Kč995,10 Kč
10084,57780 Kč8 457,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
95066,96284 Kč63 614,70 Kč
1 90062,41445 Kč118 587,46 Kč
Manufacturers Standard Package
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč