40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS5-20-3.50-L-D-K-TR

DigiKey Part Number
SAM14578TR-ND - Tape & Reel (TR)
SAM14578CT-ND - Cut Tape (CT)
SAM14578DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS5-20-3.50-L-D-K-TR
Description
CONN SOCKET 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SS5-20-3.50-L-D-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
4.5mm, 5.5mm, 6mm
Number of Positions
40
Height Above Board
0.132" (3.35mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,17000 Kč77,17 Kč
1065,59100 Kč655,91 Kč
10055,75090 Kč5 575,09 Kč
50049,76540 Kč24 882,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 07544,83932 Kč48 202,27 Kč
3 22540,35543 Kč130 146,26 Kč
Manufacturers Standard Package
Unit Price without VAT:77,17000 Kč
Unit Price with VAT:93,37570 Kč