
SS4-50-3.50-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14574TR-ND - Tape & Reel (TR) SAM14574CT-ND - Cut Tape (CT) SAM14574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-50-3.50-L-D-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-50-3.50-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 4.5mm, 5.5mm, 6mm |
Number of Positions 100 | Height Above Board 0.132" (3.35mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,95000 Kč | 110,95 Kč |
| 10 | 94,20400 Kč | 942,04 Kč |
| 25 | 88,30200 Kč | 2 207,55 Kč |
| 50 | 84,08520 Kč | 4 204,26 Kč |
| 100 | 80,07050 Kč | 8 007,05 Kč |
| 250 | 75,05644 Kč | 18 764,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 72,68154 Kč | 59 962,27 Kč |
| 1 650 | 63,48427 Kč | 104 749,05 Kč |
| Unit Price without VAT: | 110,95000 Kč |
|---|---|
| Unit Price with VAT: | 134,24950 Kč |


