
SS-120-T-22 | |
|---|---|
DigiKey Part Number | SS-120-T-22-ND |
Manufacturer | |
Manufacturer Product Number | SS-120-T-22 |
Description | SOCKET STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS-120-T-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,46000 Kč | 77,46 Kč |
| 25 | 70,09640 Kč | 1 752,41 Kč |
| 50 | 65,04460 Kč | 3 252,23 Kč |
| 100 | 62,09750 Kč | 6 209,75 Kč |
| 500 | 49,04650 Kč | 24 523,25 Kč |
| 1 000 | 44,83671 Kč | 44 836,71 Kč |
| 2 500 | 44,20500 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 77,46000 Kč |
|---|---|
| Unit Price with VAT: | 93,72660 Kč |



