
SQW-124-01-F-D-VS-A | |
|---|---|
DigiKey Part Number | SQW-124-01-F-D-VS-A-ND |
Manufacturer | |
Manufacturer Product Number | SQW-124-01-F-D-VS-A |
Description | CONN RCPT 48POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQW-124-01-F-D-VS-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.300" (7.62mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 3.8A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,31000 Kč | 143,31 Kč |
| 10 | 132,47900 Kč | 1 324,79 Kč |
| 25 | 125,18840 Kč | 3 129,71 Kč |
| 50 | 120,81400 Kč | 6 040,70 Kč |
| 100 | 87,69430 Kč | 8 769,43 Kč |
| 500 | 76,86270 Kč | 38 431,35 Kč |
| 1 000 | 54,78311 Kč | 54 783,11 Kč |
| 2 000 | 51,99168 Kč | 103 983,36 Kč |
| Unit Price without VAT: | 143,31000 Kč |
|---|---|
| Unit Price with VAT: | 173,40510 Kč |






