
SQW-122-01-L-D-VS-A | |
|---|---|
DigiKey Part Number | SQW-122-01-L-D-VS-A-ND |
Manufacturer | |
Manufacturer Product Number | SQW-122-01-L-D-VS-A |
Description | CONN RCPT 44POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQW-122-01-L-D-VS-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,43000 Kč | 127,43 Kč |
| 10 | 123,88200 Kč | 1 238,82 Kč |
| 25 | 116,99920 Kč | 2 924,98 Kč |
| 50 | 103,23480 Kč | 5 161,74 Kč |
| 100 | 97,00310 Kč | 9 700,31 Kč |
| Unit Price without VAT: | 127,43000 Kč |
|---|---|
| Unit Price with VAT: | 154,19030 Kč |






