
SQW-120-01-F-D-VS-A | |
|---|---|
DigiKey Part Number | SQW-120-01-F-D-VS-A-ND |
Manufacturer | |
Manufacturer Product Number | SQW-120-01-F-D-VS-A |
Description | CONN RCPT 40POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQW-120-01-F-D-VS-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.300" (7.62mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 3.8A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,41000 Kč | 128,41 Kč |
| 25 | 116,19600 Kč | 2 904,90 Kč |
| 50 | 107,98660 Kč | 5 399,33 Kč |
| 100 | 102,72400 Kč | 10 272,40 Kč |
| 500 | 74,72792 Kč | 37 363,96 Kč |
| 1 000 | 65,67600 Kč | 65 676,00 Kč |
| Unit Price without VAT: | 128,41000 Kč |
|---|---|
| Unit Price with VAT: | 155,37610 Kč |


