
SQT-136-01-L-D | |
|---|---|
DigiKey Part Number | 612-SQT-136-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | SQT-136-01-L-D |
Description | CONN RCPT 72POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 72 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-136-01-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,82000 Kč | 258,82 Kč |
| 10 | 219,85900 Kč | 2 198,59 Kč |
| 100 | 186,89030 Kč | 18 689,03 Kč |
| 500 | 173,74968 Kč | 86 874,84 Kč |
| Unit Price without VAT: | 258,82000 Kč |
|---|---|
| Unit Price with VAT: | 313,17220 Kč |







