20 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
SQT-110-01-L-D

SQT-120-01-L-S-RA

DigiKey Part Number
612-SQT-120-01-L-S-RA-ND
Manufacturer
Manufacturer Product Number
SQT-120-01-L-S-RA
Description
CONN RCPT 20P 0.079 GOLD PCB R/A
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SQT-120-01-L-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.079" (2.00mm)
Connector Type
Contact Length - Post
0.090" (2.29mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
5.1A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 171

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,65000 Kč103,65 Kč
1088,09400 Kč880,94 Kč
10074,86500 Kč7 486,50 Kč
50066,82936 Kč33 414,68 Kč
1 00063,88248 Kč63 882,48 Kč
Manufacturers Standard Package
Unit Price without VAT:103,65000 Kč
Unit Price with VAT:125,41650 Kč