
SQT-116-01-L-S-RA | |
|---|---|
DigiKey Part Number | SAM1248-16-ND |
Manufacturer | |
Manufacturer Product Number | SQT-116-01-L-S-RA |
Description | CONN RCPT 16P 0.079 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-116-01-L-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 82,73200 Kč | 827,32 Kč |
| 100 | 70,30970 Kč | 7 030,97 Kč |
| 500 | 62,76218 Kč | 31 381,09 Kč |
| 1 000 | 59,76871 Kč | 59 768,71 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |









