20 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQT-110-01-G-D-RA

DigiKey Part Number
612-SQT-110-01-G-D-RA-ND
Manufacturer
Manufacturer Product Number
SQT-110-01-G-D-RA
Description
CONN RCPT 20P 0.079 GOLD PCB R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SQT-110-01-G-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.090" (2.29mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
2578,74240 Kč1 968,56 Kč
5073,07300 Kč3 653,65 Kč
10063,83390 Kč6 383,39 Kč
50058,75282 Kč29 376,41 Kč
1 00052,74719 Kč52 747,19 Kč
2 50049,38730 Kč123 468,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč