
SQT-109-01-F-D-RA | |
|---|---|
DigiKey Part Number | SQT-109-01-F-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | SQT-109-01-F-D-RA |
Description | CONN RCPT 18P 0.079 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-109-01-F-D-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 50 | 55,64480 Kč | 2 782,24 Kč |
| 100 | 47,24550 Kč | 4 724,55 Kč |
| 500 | 45,60766 Kč | 22 803,83 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |


