



SQT-105-03-L-D | |
|---|---|
DigiKey Part Number | SAM9982-ND |
Manufacturer | |
Manufacturer Product Number | SQT-105-03-L-D |
Description | CONN RCPT 10POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-105-03-L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.250" (6.35mm) | |
Contact Length - Post | 0.208" (5.28mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 Kč | 68,62 Kč |
| 50 | 55,78260 Kč | 2 789,13 Kč |
| 100 | 47,36250 Kč | 4 736,25 Kč |
| 500 | 42,10000 Kč | 21 050,00 Kč |
| 1 000 | 31,15400 Kč | 31 154,00 Kč |
| 2 000 | 27,36511 Kč | 54 730,22 Kč |
| 5 000 | 19,99758 Kč | 99 987,90 Kč |
| 10 000 | 17,23742 Kč | 172 374,20 Kč |
| Unit Price without VAT: | 68,62000 Kč |
|---|---|
| Unit Price with VAT: | 83,03020 Kč |


