
SO-0865-03-01-01 | |
|---|---|
DigiKey Part Number | SAM11840-ND |
Manufacturer | |
Manufacturer Product Number | SO-0865-03-01-01 |
Description | HEX STANDOFF #4-40 ALUM 8.65MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.341" (8.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-0865-03-01-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.341" (8.65mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,28000 Kč | 72,28 Kč |
| 50 | 58,94900 Kč | 2 947,45 Kč |
| 100 | 49,99200 Kč | 4 999,20 Kč |
| 500 | 44,36790 Kč | 22 183,95 Kč |
| 1 000 | 40,74348 Kč | 40 743,48 Kč |
| Unit Price without VAT: | 72,28000 Kč |
|---|---|
| Unit Price with VAT: | 87,45880 Kč |



