
SO-0865-01-01-02 | |
|---|---|
DigiKey Part Number | SO-0865-01-01-02-ND |
Manufacturer | |
Manufacturer Product Number | SO-0865-01-01-02 |
Description | ROUND STANDOFF #4-40 SS 8.65MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.341" (8.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-0865-01-01-02 Models |
Category | Gender Female, Force Fit |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.341" (8.65mm) |
Part Status Active | Material |
Type | Base Product Number |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 50 | 48,19040 Kč | 2 409,52 Kč |
| 100 | 40,90410 Kč | 4 090,41 Kč |
| 500 | 36,36896 Kč | 18 184,48 Kč |
| 1 000 | 34,64670 Kč | 34 646,70 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |


