



SNT-100-YW-G | |
|---|---|
DigiKey Part Number | SAM9973-ND |
Manufacturer | |
Manufacturer Product Number | SNT-100-YW-G |
Description | SHUNT & JUMPERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Yellow Open Top Gold |
Datasheet | Datasheet |
EDA/CAD Models | SNT-100-YW-G Models |
Category | Height 0.240" (6.10mm) |
Manufacturer Samtec Inc. | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Type Open Top | Current Rating (Amps) 4.3A per Contact |
Gender Female Sockets | Base Product Number |
Number of Positions or Pins (Grid) 2 (1 x 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 50 | 5,81640 Kč | 290,82 Kč |
| 100 | 4,70360 Kč | 470,36 Kč |
| 500 | 4,01062 Kč | 2 005,31 Kč |
| 1 000 | 3,12870 Kč | 3 128,70 Kč |
| 2 000 | 2,83473 Kč | 5 669,46 Kč |
| 5 000 | 2,49351 Kč | 12 467,55 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



