
SMSD-05-24C-F-12.00-S-K | |
|---|---|
DigiKey Part Number | 612-SMSD-05-24C-F-12.00-S-K-ND |
Manufacturer | |
Manufacturer Product Number | SMSD-05-24C-F-12.00-S-K |
Description | .100" MINI MATE UNIVERSAL DOUBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Features | Polarizing Key | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,04000 Kč | 137,04 Kč |
| 10 | 126,72100 Kč | 1 267,21 Kč |
| 25 | 119,77440 Kč | 2 994,36 Kč |
| 50 | 118,46940 Kč | 5 923,47 Kč |
| Unit Price without VAT: | 137,04000 Kč |
|---|---|
| Unit Price with VAT: | 165,81840 Kč |


