


SMS-105-02-G-D | |
|---|---|
DigiKey Part Number | SMS-105-02-G-D-ND |
Manufacturer | |
Manufacturer Product Number | SMS-105-02-G-D |
Description | CONN RCPT 10POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMS-105-02-G-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.190" (4.83mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,53000 Kč | 39,53 Kč |
| 50 | 32,24940 Kč | 1 612,47 Kč |
| 100 | 27,46390 Kč | 2 746,39 Kč |
| 500 | 24,34302 Kč | 12 171,51 Kč |
| 1 000 | 19,34958 Kč | 19 349,58 Kč |
| 2 000 | 17,47715 Kč | 34 954,30 Kč |
| 5 000 | 17,22737 Kč | 86 136,85 Kč |
| Unit Price without VAT: | 39,53000 Kč |
|---|---|
| Unit Price with VAT: | 47,83130 Kč |


