
SMPM-PC-P-HG-ST-TH-1 | |
|---|---|
DigiKey Part Number | 612-SMPM-PC-P-HG-ST-TH-1-ND |
Manufacturer | |
Manufacturer Product Number | SMPM-PC-P-HG-ST-TH-1 |
Description | SMP PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMPM-PC-P-HG-ST-TH-1 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 65 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,61000 Kč | 263,61 Kč |
| 25 | 247,76320 Kč | 6 194,08 Kč |
| 50 | 218,77420 Kč | 10 938,71 Kč |
| 100 | 205,84380 Kč | 20 584,38 Kč |
| 250 | 189,36796 Kč | 47 341,99 Kč |
| 500 | 188,87242 Kč | 94 436,21 Kč |
| Unit Price without VAT: | 263,61000 Kč |
|---|---|
| Unit Price with VAT: | 318,96810 Kč |


