SMP-J-B-GF-ST-1450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-J-B-GF-ST-1450

DigiKey Part Number
SAM11834-ND
Manufacturer
Manufacturer Product Number
SMP-J-B-GF-ST-1450
Description
COAX ADAPT SMP TO SMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
SMP-J-B-GF-ST-1450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMP Jack, Female Socket
Convert To (Adapter End)
SMP Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1295,33000 Kč295,33 Kč
10266,07200 Kč2 660,72 Kč
25237,02320 Kč5 925,58 Kč
50193,66000 Kč9 683,00 Kč
100173,03100 Kč17 303,10 Kč
500166,08492 Kč83 042,46 Kč
1 000155,82894 Kč155 828,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:295,33000 Kč
Unit Price with VAT:357,34930 Kč