
SMM-136-02-S-D | |
|---|---|
DigiKey Part Number | SAM1243-36-ND |
Manufacturer | |
Manufacturer Product Number | SMM-136-02-S-D |
Description | CONN RCPT 72POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 72 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-136-02-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.140" (3.56mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.2A per Contact |
Number of Positions Loaded All | Voltage Rating 350VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,96000 Kč | 520,96 Kč |
| 10 | 442,82700 Kč | 4 428,27 Kč |
| 100 | 376,43530 Kč | 37 643,53 Kč |
| 500 | 336,07132 Kč | 168 035,66 Kč |
| Unit Price without VAT: | 520,96000 Kč |
|---|---|
| Unit Price with VAT: | 630,36160 Kč |












