
SMM-135-02-S-S | |
|---|---|
DigiKey Part Number | SAM1244-35-ND |
Manufacturer | |
Manufacturer Product Number | SMM-135-02-S-S |
Description | CONN RCPT 35POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 35 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-135-02-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.140" (3.56mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.2A per Contact |
Number of Positions Loaded All | Voltage Rating 350VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,08000 Kč | 313,08 Kč |
| 10 | 266,06600 Kč | 2 660,66 Kč |
| 100 | 226,15690 Kč | 22 615,69 Kč |
| 500 | 201,89870 Kč | 100 949,35 Kč |
| 1 000 | 192,27449 Kč | 192 274,49 Kč |
| Unit Price without VAT: | 313,08000 Kč |
|---|---|
| Unit Price with VAT: | 378,82680 Kč |










