
SMM-120-02-S-S | |
|---|---|
DigiKey Part Number | SAM1244-20-ND |
Manufacturer | |
Manufacturer Product Number | SMM-120-02-S-S |
Description | CONN RCPT 20POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-120-02-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Discontinued at DigiKey | Insulation Height 0.140" (3.56mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.2A per Contact |
Number of Positions Loaded All | Voltage Rating 350VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,33000 Kč | 188,33 Kč |
| 10 | 159,96200 Kč | 1 599,62 Kč |
| 100 | 135,95700 Kč | 13 595,70 Kč |
| 500 | 121,36900 Kč | 60 684,50 Kč |
| 1 000 | 115,58202 Kč | 115 582,02 Kč |
| Unit Price without VAT: | 188,33000 Kč |
|---|---|
| Unit Price with VAT: | 227,87930 Kč |












