
SMM-117-01-S-D | |
|---|---|
DigiKey Part Number | SAM15795-ND |
Manufacturer | |
Manufacturer Product Number | SMM-117-01-S-D |
Description | CONN RCPT 34POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-117-01-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.140" (3.56mm) |
Connector Type | Contact Length - Post 0.120" (3.05mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 350VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 154,33500 Kč | 1 543,35 Kč |
| 25 | 142,78640 Kč | 3 569,66 Kč |
| 50 | 132,91740 Kč | 6 645,87 Kč |
| 100 | 131,99760 Kč | 13 199,76 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |

