
SMM-116-01-F-D | |
|---|---|
DigiKey Part Number  | SMM-116-01-F-D-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SMM-116-01-F-D  | 
Description  | CONN RCPT 32POS 0.079 GOLD PCB  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 32 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold  | 
EDA/CAD Models  | SMM-116-01-F-D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board or Cable  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.079" (2.00mm)  | |
Mounting Type  | Through Hole  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 3.00µin (0.076µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.140" (3.56mm)  | |
Contact Length - Post  | 0.120" (3.05mm)  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | -  | |
Current Rating (Amps)  | 3.2A per Contact  | |
Voltage Rating  | 350VAC  | |
Applications  | -  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Contact Shape  | Square  | |
Contact Material  | Beryllium Copper  | |
Contact Finish Thickness - Post  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 18 | 111,72833 Kč | 2 011,11 Kč | 
| Unit Price without VAT: | 111,72833 Kč | 
|---|---|
| Unit Price with VAT: | 135,19128 Kč | 

