



SMM-112-02-S-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14559TR-ND - Tape & Reel (TR) SAM14559CT-ND - Cut Tape (CT) SAM14559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM-112-02-S-D-P-TR |
Description | CONN RCPT 24POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-112-02-S-D-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.140" (3.56mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 350VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,96000 Kč | 154,96 Kč |
| 10 | 131,59800 Kč | 1 315,98 Kč |
| 100 | 111,84600 Kč | 11 184,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 86,41994 Kč | 58 333,46 Kč |
| Unit Price without VAT: | 154,96000 Kč |
|---|---|
| Unit Price with VAT: | 187,50160 Kč |

