SMM-109-02-S-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM-109-02-S-S

DigiKey Part Number
SAM1244-09-ND
Manufacturer
Manufacturer Product Number
SMM-109-02-S-S
Description
CONN RCPT 9POS 0.079 GOLD SMD
Customer Reference
Detailed Description
9 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-109-02-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.140" (3.56mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.2A per Contact
Voltage Rating
350VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,49000 Kč74,49 Kč
1063,20900 Kč632,09 Kč
10053,71490 Kč5 371,49 Kč
50049,77294 Kč24 886,47 Kč
Manufacturers Standard Package
Unit Price without VAT:74,49000 Kč
Unit Price with VAT:90,13290 Kč
Alternate Length
CONN RCPT 40POS 0.079 GOLD SMD
In-Stock: 1519
Unit Price: 266,32000 Kč
CONN RCPT 39POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: 272,56000 Kč
CONN RCPT 38POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: 266,11000 Kč
CONN RCPT 37POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: 259,87000 Kč
CONN RCPT 36POS 0.079 GOLD SMD
In-Stock: 102
Unit Price: 253,42000 Kč