
SMM-109-01-S-S | |
|---|---|
DigiKey Part Number | 2031-SMM-109-01-S-S-ND |
Manufacturer | |
Manufacturer Product Number | SMM-109-01-S-S |
Description | CONN RCPT 9POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-109-01-S-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.140" (3.56mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 350VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,93000 Kč | 85,93 Kč |
| 50 | 70,11620 Kč | 3 505,81 Kč |
| 100 | 59,50520 Kč | 5 950,52 Kč |
| 500 | 52,84766 Kč | 26 423,83 Kč |
| 1 000 | 40,77997 Kč | 40 779,97 Kč |
| 2 000 | 36,82662 Kč | 73 653,24 Kč |
| 5 000 | 35,45342 Kč | 177 267,10 Kč |
| Unit Price without VAT: | 85,93000 Kč |
|---|---|
| Unit Price with VAT: | 103,97530 Kč |





