



SMM-104-02-F-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14548TR-ND - Tape & Reel (TR) SAM14548CT-ND - Cut Tape (CT) SAM14548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM-104-02-F-D-K-TR |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-104-02-F-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.140" (3.56mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 350VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,74000 Kč | 68,74 Kč |
| 50 | 56,03280 Kč | 2 801,64 Kč |
| 100 | 47,70070 Kč | 4 770,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 42,28491 Kč | 35 942,17 Kč |
| 1 700 | 33,32812 Kč | 56 657,80 Kč |
| 2 550 | 30,74508 Kč | 78 399,95 Kč |
| Unit Price without VAT: | 68,74000 Kč |
|---|---|
| Unit Price with VAT: | 83,17540 Kč |


