
SMB7H-J-P-HN-RA-TH1 | |
|---|---|
DigiKey Part Number | SAM11806-ND |
Manufacturer | |
Manufacturer Product Number | SMB7H-J-P-HN-RA-TH1 |
Description | CONN SMB JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMB7H-J-P-HN-RA-TH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,71000 Kč | 242,71 Kč |
| 10 | 206,29000 Kč | 2 062,90 Kč |
| 25 | 193,36520 Kč | 4 834,13 Kč |
| 50 | 184,13280 Kč | 9 206,64 Kč |
| 100 | 175,34440 Kč | 17 534,44 Kč |
| 250 | 165,45300 Kč | 41 363,25 Kč |
| Unit Price without VAT: | 242,71000 Kč |
|---|---|
| Unit Price with VAT: | 293,67910 Kč |


