Parametric Equivalent

SMA-J-C4-H-ST-PN1 | |
|---|---|
DigiKey Part Number | SMA-J-C4-H-ST-PN1-ND |
Manufacturer | |
Manufacturer Product Number | SMA-J-C4-H-ST-PN1 |
Description | SUB-MINI RF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMA-J-C4-H-ST-PN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Flange | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 290,40222 Kč | 10 454,48 Kč |
| Unit Price without VAT: | 290,40222 Kč |
|---|---|
| Unit Price with VAT: | 351,38669 Kč |

