SMA-J-C-GF-ST-S10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 391,82000 Kč
Datasheet
Image for SMA-J-C-GF-ST-S10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-J-C-GF-ST-S10

DigiKey Part Number
SMA-J-C-GF-ST-S10-ND
Manufacturer
Manufacturer Product Number
SMA-J-C-GF-ST-S10
Description
SUB-MINI RF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SMA-J-C-GF-ST-S10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Cable Group
RG-58
Fastening Type
Threaded
Frequency - Max
20 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 Ferrule, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1362,85000 Kč362,85 Kč
Manufacturers Standard Package
Unit Price without VAT:362,85000 Kč
Unit Price with VAT:439,04850 Kč