
SLW-144-01-G-S | |
|---|---|
DigiKey Part Number | SAM1089-44-ND |
Manufacturer | |
Manufacturer Product Number | SLW-144-01-G-S |
Description | CONN RCPT 44POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 44 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-144-01-G-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 180,10000 Kč | 1 801,00 Kč |
| 100 | 153,08170 Kč | 15 308,17 Kč |
| 500 | 136,65918 Kč | 68 329,59 Kč |
| 1 000 | 130,14392 Kč | 130 143,92 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |


















