
SLW-143-01-G-S | |
|---|---|
DigiKey Part Number | SAM1089-43-ND |
Manufacturer | |
Manufacturer Product Number | SLW-143-01-G-S |
Description | CONN RCPT 43POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 43 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-143-01-G-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Insulation Color | Black | |
Insulation Height | 0.180" (4.57mm) | |
Contact Length - Post | 0.115" (2.92mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 6.09mm | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyester, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 10 | 156,33000 Kč | 1 563,30 Kč |
| 100 | 132,88370 Kč | 13 288,37 Kč |
| 500 | 118,62610 Kč | 59 313,05 Kč |
| 1 000 | 112,96966 Kč | 112 969,66 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |

















