
SLH-020-1.50-G-D-K | |
|---|---|
DigiKey Part Number | 612-SLH-020-1.50-G-D-KTR-ND - Tape & Reel (TR) 612-SLH-020-1.50-G-D-KCT-ND - Cut Tape (CT) 612-SLH-020-1.50-G-D-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLH-020-1.50-G-D-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.072" (1.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,59800 Kč | 815,98 Kč |
| 25 | 76,49160 Kč | 1 912,29 Kč |
| 50 | 72,83360 Kč | 3 641,68 Kč |
| 100 | 69,35640 Kč | 6 935,64 Kč |
| 250 | 65,01400 Kč | 16 253,50 Kč |
| 500 | 62,68112 Kč | 31 340,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 53,18822 Kč | 77 122,92 Kč |
| 2 900 | 51,20992 Kč | 148 508,77 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |

