20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLH-010-1.50-G-D-K

DigiKey Part Number
612-SLH-010-1.50-G-D-KTR-ND - Tape & Reel (TR)
612-SLH-010-1.50-G-D-KCT-ND - Cut Tape (CT)
612-SLH-010-1.50-G-D-KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLH-010-1.50-G-D-K
Description
0.50 MM MICRO BLADE & BEAM ULTRA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SLH-010-1.50-G-D-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2mm
Height Above Board
0.072" (1.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,04000 Kč65,04 Kč
10058,16750 Kč5 816,75 Kč
25052,53828 Kč13 134,57 Kč
50045,87806 Kč22 939,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 45040,35227 Kč58 510,79 Kč
2 90035,42192 Kč102 723,57 Kč
Manufacturers Standard Package
Unit Price without VAT:65,04000 Kč
Unit Price with VAT:78,69840 Kč