32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-132-T-11

DigiKey Part Number
SAM1106-32-ND
Manufacturer
Manufacturer Product Number
SL-132-T-11
Description
CONN RCPT 32POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SL-132-T-11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.132" (3.35mm)
Contact Type
Female Socket
Contact Length - Post
0.108" (2.75mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,50000 Kč132,50 Kč
25119,79760 Kč2 994,94 Kč
50111,31040 Kč5 565,52 Kč
100108,58490 Kč10 858,49 Kč
Manufacturers Standard Package
Unit Price without VAT:132,50000 Kč
Unit Price with VAT:160,32500 Kč
Alternate Length
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 23POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 21POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 12POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: