14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-114-T-39

DigiKey Part Number
SL-114-T-39-ND
Manufacturer
Manufacturer Product Number
SL-114-T-39
Description
CONN RCPT 14POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
SL-114-T-39 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Finish - Mating
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Insulation Color
Black
Contact Type
Female Socket
Insulation Height
0.050" (1.27mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,72000 Kč90,72 Kč
Manufacturers Standard Package
Unit Price without VAT:90,72000 Kč
Unit Price with VAT:109,77120 Kč