SIB-111-02-F-S-LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIB-111-02-F-S-LC
SIB-111-02-F-S-LC
SIB-111-02-F-S-LC
SIB-111-02-F-S-LC

SIB-111-02-F-S-LC

DigiKey Part Number
SIB-111-02-F-S-LC-ND
Manufacturer
Manufacturer Product Number
SIB-111-02-F-S-LC
Description
CONN SPRING MOD 11POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
11 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SIB-111-02-F-S-LC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
11
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1154,30000 Kč154,30 Kč
10142,50900 Kč1 425,09 Kč
25134,72000 Kč3 368,00 Kč
50129,87860 Kč6 493,93 Kč
10094,51450 Kč9 451,45 Kč
50082,51642 Kč41 258,21 Kč
1 00075,02220 Kč75 022,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,30000 Kč
Unit Price with VAT:186,70300 Kč