
| SHF-120-01-L-D-SM-LC-K-TR | |
|---|---|
| DigiKey Part Number | 612-SHF-120-01-L-D-SM-LC-K-TR-ND - Tape & Reel (TR) 612-SHF-120-01-L-D-SM-LC-K-TRCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SHF-120-01-L-D-SM-LC-K-TR | 
| Description | CONN HEADER SMD 40POS 1.27MM | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) | 
| EDA/CAD Models | SHF-120-01-L-D-SM-LC-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.120" (3.05mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.210" (5.33mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Features | Board Lock, Keying Slot, Pick and Place | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 106,53000 Kč | 106,53 Kč | 
| 25 | 96,33160 Kč | 2 408,29 Kč | 
| 50 | 89,46580 Kč | 4 473,29 Kč | 
| 100 | 85,09650 Kč | 8 509,65 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 375 | 85,09709 Kč | 31 911,41 Kč | 
| 750 | 70,53235 Kč | 52 899,26 Kč | 
| 1 125 | 65,74733 Kč | 73 965,75 Kč | 
| 2 625 | 64,23854 Kč | 168 626,17 Kč | 
| Unit Price without VAT: | 106,53000 Kč | 
|---|---|
| Unit Price with VAT: | 128,90130 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic