SHF-105-01-L-D-SM-LC-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHF-105-01-L-D-SM-LC-TR

DigiKey Part Number
612-SHF-105-01-L-D-SM-LC-TR-ND - Tape & Reel (TR)
612-SHF-105-01-L-D-SM-LC-CT-ND - Cut Tape (CT)
612-SHF-105-01-L-D-SM-LC-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHF-105-01-L-D-SM-LC-TR
Description
CONN HEADER SMD 10POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
SHF-105-01-L-D-SM-LC-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.210" (5.33mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock, Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,31000 Kč80,31 Kč
5065,53900 Kč3 276,95 Kč
10055,76010 Kč5 576,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45055,76053 Kč25 092,24 Kč
90049,51828 Kč44 566,45 Kč
1 35040,98798 Kč55 333,77 Kč
2 25038,28313 Kč86 137,04 Kč
Manufacturers Standard Package
Unit Price without VAT:80,31000 Kč
Unit Price with VAT:97,17510 Kč