
SFSDT-08-28-G-24.00-SR | |
---|---|
cms-digikey-product-number | SFSDT-08-28-G-24.00-SR-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SFSDT-08-28-G-24.00-SR |
cms-description | .050 (1.27) SOCKET DISCRETE CABL |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 16 Position Cable Assembly Rectangular Socket to Individual Wire Leads 2.00' (609.60mm) |
Datasheet | Datasheet |
cms-eda-cad-models | SFSDT-08-28-G-24.00-SR Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 261,00000 Kč | 261,00 Kč |
10 | 241,21100 Kč | 2 412,11 Kč |
25 | 228,08840 Kč | 5 702,21 Kč |
50 | 219,75660 Kč | 10 987,83 Kč |
100 | 214,00530 Kč | 21 400,53 Kč |
Unit Price without VAT: | 261,00000 Kč |
---|---|
Unit Price with VAT: | 315,81000 Kč |