
SFSD-40-28-G-72.00-S | |
|---|---|
DigiKey Part Number | SFSD-40-28-G-72.00-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-40-28-G-72.00-S |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Socket to Individual Wire Leads 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-40-28-G-72.00-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 6.00' (1.83m) | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,80000 Kč | 747,80 Kč |
| 10 | 708,01200 Kč | 7 080,12 Kč |
| 25 | 681,34920 Kč | 17 033,73 Kč |
| 50 | 664,68540 Kč | 33 234,27 Kč |
| 100 | 572,20220 Kč | 57 220,22 Kč |
| 250 | 541,37588 Kč | 135 343,97 Kč |
| Unit Price without VAT: | 747,80000 Kč |
|---|---|
| Unit Price with VAT: | 904,83800 Kč |



