
SFSD-25-28-H-10.00-SR | |
|---|---|
DigiKey Part Number | SAM8672-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-25-28-H-10.00-SR |
Description | CABLE ASSY SOCKET 50POS 28AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-25-28-H-10.00-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 304,66000 Kč | 3 046,60 Kč |
| 25 | 293,21600 Kč | 7 330,40 Kč |
| 50 | 286,07680 Kč | 14 303,84 Kč |
| 100 | 247,21160 Kč | 24 721,16 Kč |
| 250 | 238,22232 Kč | 59 555,58 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |


