
SFSD-20-28-G-25.00-D-NDX | |
|---|---|
DigiKey Part Number | SFSD-20-28-G-25.00-D-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-20-28-G-25.00-D-NDX |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 2.08' (635.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-20-28-G-25.00-D-NDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 2.08' (635.00mm) | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,69000 Kč | 378,69 Kč |
| 10 | 358,48400 Kč | 3 584,84 Kč |
| 25 | 344,94480 Kč | 8 623,62 Kč |
| 50 | 336,61280 Kč | 16 830,64 Kč |
| 100 | 319,21770 Kč | 31 921,77 Kč |
| Unit Price without VAT: | 378,69000 Kč |
|---|---|
| Unit Price with VAT: | 458,21490 Kč |




