Image for SFSD-10-28-H-12.00-SR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-10-28-H-12.00-SR

DigiKey Part Number
SFSD-10-28-H-12.00-SR-ND
Manufacturer
Manufacturer Product Number
SFSD-10-28-H-12.00-SR
Description
CABLE ASSY SOCKET 20POS 28AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
SFSD-10-28-H-12.00-SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
Manufacturers Standard Package
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč
Alternate Length
CABLE ASSY SOCKET 20POS 28AWG
In-Stock: 184
Unit Price: 146,15000 Kč
CABLE ASSY SOCKET 20POS 28AWG
In-Stock: 141
Unit Price: 146,99000 Kč